879-22-006-00-011101 | |
---|---|
DigiKey Part Number | 54-879-22-006-00-011101-ND |
Manufacturer | |
Manufacturer Product Number | 879-22-006-00-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.01000 | ¥171.01 |
13 | ¥149.77846 | ¥1,947.12 |
26 | ¥143.30538 | ¥3,725.94 |
52 | ¥138.68250 | ¥7,211.49 |
104 | ¥134.05904 | ¥13,942.14 |
260 | ¥126.66308 | ¥32,932.40 |
507 | ¥122.96473 | ¥62,343.12 |