879-22-004-00-011101 | |
---|---|
DigiKey Part Number | 54-879-22-004-00-011101-ND |
Manufacturer | |
Manufacturer Product Number | 879-22-004-00-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.22000 | ¥140.22 |
16 | ¥121.53063 | ¥1,944.49 |
32 | ¥115.18625 | ¥3,685.96 |
64 | ¥113.51719 | ¥7,265.10 |
112 | ¥100.16179 | ¥11,218.12 |
256 | ¥93.48465 | ¥23,932.07 |
512 | ¥91.48127 | ¥46,838.41 |