879-20-002-00-011000 | |
---|---|
DigiKey Part Number | 54-879-20-002-00-011000-ND |
Manufacturer | |
Manufacturer Product Number | 879-20-002-00-011000 |
Description | MAGNETIC SPRING-LOADED TARGET CO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole, Solder Cup |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.56000 | ¥84.56 |
23 | ¥76.10478 | ¥1,750.41 |
46 | ¥69.85652 | ¥3,213.40 |
115 | ¥68.01791 | ¥7,822.06 |
253 | ¥60.66431 | ¥15,348.07 |
506 | ¥56.98773 | ¥28,835.79 |
1,012 | ¥50.36983 | ¥50,974.27 |