845-22-002-10-011101 | |
---|---|
DigiKey Part Number | 54-845-22-002-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 845-22-002-10-011101 |
Description | 4MM PITCH SINGLE ROW THROUGH HOL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
23 | ¥31.63609 | ¥727.63 |
46 | ¥29.26804 | ¥1,346.33 |
115 | ¥27.87409 | ¥3,205.52 |
253 | ¥24.53692 | ¥6,207.84 |