878-22-002-00-011101 | |
---|---|
DigiKey Part Number | 54-878-22-002-00-011101-ND |
Manufacturer | |
Manufacturer Product Number | 878-22-002-00-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.25000 | ¥94.25 |
23 | ¥83.51522 | ¥1,920.85 |
46 | ¥77.09000 | ¥3,546.14 |
115 | ¥72.80739 | ¥8,372.85 |
253 | ¥66.38292 | ¥16,794.88 |
506 | ¥62.10020 | ¥31,422.70 |
1,012 | ¥56.96079 | ¥57,644.32 |