850-10-004-20-003000 | |
---|---|
DigiKey Part Number | ED11554-ND |
Manufacturer | |
Manufacturer Product Number | 850-10-004-20-003000 |
Description | CONN HDR STRIP SOLDER 4POS GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
95 | ¥19.83400 | ¥1,884.23 |
570 | ¥16.85905 | ¥9,609.66 |
1,045 | ¥14.37981 | ¥15,026.90 |
5,035 | ¥12.89225 | ¥64,912.48 |