850-10-008-20-003000 | |
---|---|
DigiKey Part Number | ED11556-ND |
Manufacturer | |
Manufacturer Product Number | 850-10-008-20-003000 |
Description | CONN HDR STRIP SOLDER 8POS GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
49 | ¥38.81388 | ¥1,901.88 |
147 | ¥36.96537 | ¥5,433.91 |
539 | ¥31.42056 | ¥16,935.68 |
1,029 | ¥26.79986 | ¥27,577.06 |