850-10-003-20-003000 | |
---|---|
DigiKey Part Number | ED11553-ND |
Manufacturer | |
Manufacturer Product Number | 850-10-003-20-003000 |
Description | CONN HDR STRIP SOLDER 3POS GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 3 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.55100 | ¥215.51 |
124 | ¥18.98847 | ¥2,354.57 |
620 | ¥16.14021 | ¥10,006.93 |
1,116 | ¥13.76665 | ¥15,363.58 |
5,084 | ¥12.34250 | ¥62,749.27 |