380-10-164-00-001000 | |
---|---|
DigiKey Part Number | ED10164-64-ND |
Manufacturer | |
Manufacturer Product Number | 380-10-164-00-001000 |
Description | CONN HDR SOLDER 64POS GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.00000 | ¥205.00 |
12 | ¥179.48667 | ¥2,153.84 |
102 | ¥160.65461 | ¥16,386.77 |
501 | ¥147.35928 | ¥73,827.00 |