845-22-004-30-011101 | |
---|---|
DigiKey Part Number | 54-845-22-004-30-011101-ND |
Manufacturer | |
Manufacturer Product Number | 845-22-004-30-011101 |
Description | 4MM PITCH SINGLE ROW SMT OMNIBAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
16 | ¥51.55563 | ¥824.89 |
32 | ¥48.56688 | ¥1,554.14 |
64 | ¥47.32141 | ¥3,028.57 |
112 | ¥46.07661 | ¥5,160.58 |
256 | ¥43.84906 | ¥11,225.36 |