Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
550 In Stock | 1 : ¥50.49000 Tube | Tube | Active | Mating Target | 4 | 0.157" (4.00mm) | 1 | - | Through Hole, Solder Cup | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
165 In Stock | 1 : ¥95.89000 Tube | Tube | Active | Piston | 4 | 0.157" (4.00mm) | 1 | - | Through Hole, Solder Cup | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
1,457 In Stock | 1 : ¥37.44000 Tube | Tube | Active | Mating Target | 4 | 0.157" (4.00mm) | 1 | - | Through Hole | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
262 In Stock | 1 : ¥73.48000 Tube | Tube | Active | Piston | 4 | 0.157" (4.00mm) | 1 | - | Through Hole | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
419 In Stock | 1 : ¥47.12000 Bulk | Bulk | Active | Piston | 4 | 0.157" (4.00mm) | 2 | 0.157" (4.00mm) | Surface Mount | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
545 In Stock | 1 : ¥51.23000 Bulk | Bulk | Active | Piston | 4 | 0.157" (4.00mm) | 2 | 0.157" (4.00mm) | Through Hole | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
33 In Stock | 1 : ¥146.38000 Tube | Tube | Active | Compression Contact, Male | 4 | - | - | - | Surface Mount | - | Gold | 20.0µin (0.51µm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Mating Target | 4 | 0.157" (4.00mm) | 1 | - | Through Hole, Solder Cup | - | Gold | 20.0µin (0.51µm) |