845-22-004-10-011101 | |
---|---|
DigiKey Part Number | 54-845-22-004-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 845-22-004-10-011101 |
Description | 4MM PITCH SINGLE ROW THROUGH HOL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.48000 | ¥73.48 |
16 | ¥66.14813 | ¥1,058.37 |
32 | ¥62.31281 | ¥1,994.01 |
64 | ¥60.71578 | ¥3,885.81 |
112 | ¥59.11804 | ¥6,621.22 |
256 | ¥52.72719 | ¥13,498.16 |
512 | ¥49.53156 | ¥25,360.16 |
1,008 | ¥43.77949 | ¥44,129.73 |