4280-0-67-80-16-27-10-0 | |
---|---|
DigiKey Part Number | ED90283TR-ND - Tape & Reel (TR) ED90283CT-ND - Cut Tape (CT) ED90283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4280-0-67-80-16-27-10-0 |
Description | CONN PIN RCPT .022-.034 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" (2.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.80600 | ¥68.06 |
25 | ¥6.52840 | ¥163.21 |
50 | ¥6.38880 | ¥319.44 |
100 | ¥6.11140 | ¥611.14 |
250 | ¥5.55572 | ¥1,388.93 |
500 | ¥5.00010 | ¥2,500.05 |
1,000 | ¥4.44446 | ¥4,444.46 |
2,500 | ¥4.02780 | ¥10,069.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥3.88890 | ¥23,333.40 |
12,000 | ¥3.61112 | ¥43,333.44 |