DRV5032DUDMRR | |
---|---|
DigiKey Part Number | 296-49625-2-ND - Tape & Reel (TR) 296-49625-1-ND - Cut Tape (CT) 296-49625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032DUDMRR |
Description | MAGNETIC SWITCH UNIPOLAR 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032DUDMRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.9mT Trip, ±3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (1.1x1.4) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.26920 | ¥56.73 |
50 | ¥2.12960 | ¥106.48 |
100 | ¥1.81520 | ¥181.52 |
500 | ¥1.50124 | ¥750.62 |
1,000 | ¥1.25684 | ¥1,256.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18706 | ¥3,561.18 |
6,000 | ¥1.11722 | ¥6,703.32 |
9,000 | ¥1.04739 | ¥9,426.51 |
15,000 | ¥0.99502 | ¥14,925.30 |
30,000 | ¥0.97757 | ¥29,327.10 |