EVB-USB7002 | |
---|---|
DigiKey Part Number | EVB-USB7002-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB7002 |
Description | EVALUATION BOARD FOR USB 3.1 GEN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | USB7002 USB Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB Hub | |
Embedded | - | |
Utilized IC / Part | USB7002 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,357.89000 | ¥3,357.89 |