EV17D04A | |
---|---|
DigiKey Part Number | 150-EV17D04A-ND |
Manufacturer | |
Manufacturer Product Number | EV17D04A |
Description | EVB-USB7006 5-PORT USB 3.2 HUB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | USB7006 USB 3.1 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 3.1 Hub | |
Embedded | No | |
Utilized IC / Part | USB7006 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,852.04000 | ¥3,852.04 |