DM320101 | |
---|---|
DigiKey Part Number | DM320101-ND |
Manufacturer | |
Manufacturer Product Number | DM320101 |
Description | PIC32MM CURIOSITY 0064GPL036 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PIC32MM0064GPL036 PIC32MM Curiosity PIC® MIPS32® microAptiv™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® microAptiv™ | |
Platform | ||
Utilized IC / Part | PIC32MM0064GPL036 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | MPLAB X | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.23000 | ¥328.23 |