DM320209 | |
---|---|
DigiKey Part Number | 150-DM320209-ND |
Manufacturer | |
Manufacturer Product Number | DM320209 |
Description | CURIOSITY PIC32MZEF DEV BOARD 2. |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PIC32MZ Curiosity PIC® MIPS32® M-Class MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® M-Class | |
Platform | ||
Utilized IC / Part | PIC32MZ | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield, mikroBUS Click, X32, Xplained Pro | |
Suggested Programming Environment | MPLAB X | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥886.58000 | ¥886.58 |