EV87D54A

DigiKey Part Number
150-EV87D54A-ND
Manufacturer
Manufacturer Product Number
EV87D54A
Description
PIC32MZ DA CURIOSITY DEV KIT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
PIC32MZ2064DAR176 PIC32MZ DA Curiosity PIC® PIC MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC32MZ2064DAR176
Mounting Type
Fixed
Contents
Board(s)
Board Type
Evaluation Platform
Operating System
-
Interconnect System
Arduino R3 Shield, mikroBUS Click, X32, Xplained Pro
Suggested Programming Environment
MPLAB X
Note
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,461.67000¥1,461.67
Manufacturers Standard Package