1SS226-TP | |
---|---|
DigiKey Part Number | 1SS226-TPMSTR-ND - Tape & Reel (TR) 1SS226-TPMSCT-ND - Cut Tape (CT) 1SS226-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS226-TP |
Description | DIODE ARRAY GP 80V 100MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65680 | ¥65.68 |
500 | ¥0.54776 | ¥273.88 |
1,000 | ¥0.38061 | ¥380.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32984 | ¥989.52 |
6,000 | ¥0.30597 | ¥1,835.82 |
9,000 | ¥0.25373 | ¥2,283.57 |
30,000 | ¥0.24926 | ¥7,477.80 |
75,000 | ¥0.22388 | ¥16,791.00 |
150,000 | ¥0.19403 | ¥29,104.50 |