1SS226-TP

DigiKey Part Number
1SS226-TPMSTR-ND - Tape & Reel (TR)
1SS226-TPMSCT-ND - Cut Tape (CT)
1SS226-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS226-TP
Description
DIODE ARRAY GP 80V 100MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Commercial Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.34600¥13.46
100¥0.65680¥65.68
500¥0.54776¥273.88
1,000¥0.38061¥380.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32984¥989.52
6,000¥0.30597¥1,835.82
9,000¥0.25373¥2,283.57
30,000¥0.24926¥7,477.80
75,000¥0.22388¥16,791.00
150,000¥0.19403¥29,104.50
Manufacturers Standard Package