BAS16HYT116 | |
---|---|
DigiKey Part Number | 846-BAS16HYT116TR-ND - Tape & Reel (TR) 846-BAS16HYT116CT-ND - Cut Tape (CT) 846-BAS16HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HYT116 |
Description | DIODE GEN PURP 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 215mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.04020 | ¥104.02 |
500 | ¥0.84824 | ¥424.12 |
1,000 | ¥0.62936 | ¥629.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52948 | ¥1,588.44 |
6,000 | ¥0.50622 | ¥3,037.32 |
9,000 | ¥0.43781 | ¥3,940.29 |
30,000 | ¥0.42960 | ¥12,888.00 |
75,000 | ¥0.35572 | ¥26,679.00 |
150,000 | ¥0.35025 | ¥52,537.50 |