MACC0032 | |
---|---|
DigiKey Part Number | 4616-MACC0032-ND |
Manufacturer | |
Manufacturer Product Number | MACC0032 |
Description | FERRITE CORE AMORPHOUS CUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Type 3.228" (82.00mm) Length 1.614" (41.00mm) Width Diameter 1.181" (30.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | - | |
Supplier Device Package | - | |
Material | - | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 175.0 | |
Effective Area (Ae) mm² | 350.0 | |
Finish | Uncoated | |
Height | 1.181" (30.00mm) | |
Length | 3.228" (82.00mm) | |
Width | 1.614" (41.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.71000 | ¥246.71 |
36 | ¥174.02222 | ¥6,264.80 |
108 | ¥148.04787 | ¥15,989.17 |