PQ40/40-3F36 | |
---|---|
DigiKey Part Number | 1779-1214-ND |
Manufacturer | |
Manufacturer Product Number | PQ40/40-3F36 |
Description | FERRITE CORE PQ 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 1.567" (39.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 40 x 40 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.567" (39.80mm) | |
Length | 1.634" (41.50mm) | |
Width | 1.102" (28.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.84000 | ¥67.84 |
10 | ¥57.79100 | ¥577.91 |
25 | ¥43.96840 | ¥1,099.21 |
50 | ¥42.71180 | ¥2,135.59 |
100 | ¥37.68760 | ¥3,768.76 |
250 | ¥35.17496 | ¥8,793.74 |
500 | ¥32.66252 | ¥16,331.26 |
1,000 | ¥31.40630 | ¥31,406.30 |