PQ20/20-3C97 | |
---|---|
DigiKey Part Number | 1779-1177-ND |
Manufacturer | |
Manufacturer Product Number | PQ20/20-3C97 |
Description | FERRITE CORE PQ 3C97 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core PQ Type 0.839" (21.30mm) Length 0.551" (14.00mm) Width Diameter 0.795" (20.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 20 x 20 | |
Material | 3C97 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.795" (20.20mm) | |
Length | 0.839" (21.30mm) | |
Width | 0.551" (14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥18.06500 | ¥36.13 |
10 | ¥15.55700 | ¥155.57 |
25 | ¥11.82360 | ¥295.59 |
50 | ¥11.20120 | ¥560.06 |
200 | ¥9.95575 | ¥1,991.15 |
400 | ¥9.33370 | ¥3,733.48 |
600 | ¥8.71148 | ¥5,226.89 |
1,000 | ¥7.99582 | ¥7,995.82 |
5,000 | ¥7.77805 | ¥38,890.25 |