MACC0025 | |
---|---|
DigiKey Part Number | 4616-MACC0025-ND |
Manufacturer | |
Manufacturer Product Number | MACC0025 |
Description | AMORPHOUS CUT CORE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated Amorphous Ferrite Core U Type 1.654" (42.00mm) Length 0.984" (25.00mm) Width Diameter 1.654" (42.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | Amorphous | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 179.0 | |
Effective Area (Ae) mm² | 360.0 | |
Finish | Uncoated | |
Height | 1.654" (42.00mm) | |
Length | 1.654" (42.00mm) | |
Width | 0.984" (25.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48 | ¥137.13875 | ¥6,582.66 |