PQ20/16-3C95 | |
---|---|
DigiKey Part Number | 1779-1173-ND |
Manufacturer | |
Manufacturer Product Number | PQ20/16-3C95 |
Description | FERRITE CORE PQ 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PQ Type 0.839" (21.30mm) Length 0.551" (14.00mm) Width Diameter 0.638" (16.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 20 x 16 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.638" (16.20mm) | |
Length | 0.839" (21.30mm) | |
Width | 0.551" (14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.15600 | ¥91.56 |
25 | ¥6.95720 | ¥173.93 |
50 | ¥6.59180 | ¥329.59 |
200 | ¥6.44815 | ¥1,289.63 |