RM8/I-3C95 | |
---|---|
DigiKey Part Number | 1779-1234-ND |
Manufacturer | |
Manufacturer Product Number | RM8/I-3C95 |
Description | FERRITE CORE RM 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.646" (16.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 8 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.646" (16.40mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.433" (11.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥17.62200 | ¥176.22 |
25 | ¥13.39040 | ¥334.76 |
50 | ¥12.68660 | ¥634.33 |
200 | ¥11.27680 | ¥2,255.36 |
400 | ¥10.57228 | ¥4,228.91 |
600 | ¥9.86735 | ¥5,920.41 |
1,000 | ¥9.05687 | ¥9,056.87 |
5,000 | ¥8.81015 | ¥44,050.75 |