WNSC2D04650DJ | |
---|---|
DigiKey Part Number | 1740-WNSC2D04650DJTR-ND - Tape & Reel (TR) 1740-WNSC2D04650DJCT-ND - Cut Tape (CT) 1740-WNSC2D04650DJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNSC2D04650DJ |
Description | DIODE SIL CARBIDE 650V 4A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | WNSC2D04650DJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 125pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.50500 | ¥85.05 |
100 | ¥6.61710 | ¥661.71 |
500 | ¥5.60862 | ¥2,804.31 |
1,000 | ¥4.56884 | ¥4,568.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.30102 | ¥10,752.55 |
5,000 | ¥4.09620 | ¥20,481.00 |
12,500 | ¥3.90714 | ¥48,839.25 |