LM6511IMX/NOPB | |
---|---|
DigiKey Part Number | LM6511IMX/NOPBTR-ND - Tape & Reel (TR) LM6511IMX/NOPBCT-ND - Cut Tape (CT) LM6511IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6511IMX/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Open-Collector, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6511IMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 30V | |
Voltage - Input Offset (Max) | 5mV @ 2.7V | |
Current - Input Bias (Max) | 0.13µA @ 2.7V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 3.5mA | |
CMRR, PSRR (Typ) | 72dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
10 | ¥21.76300 | ¥217.63 |
25 | ¥20.57640 | ¥514.41 |
100 | ¥17.83130 | ¥1,783.13 |
250 | ¥16.91708 | ¥4,229.27 |
500 | ¥15.17960 | ¥7,589.80 |
1,000 | ¥12.80207 | ¥12,802.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.16198 | ¥30,404.95 |
5,000 | ¥11.70475 | ¥58,523.75 |