RM10/I-3C95 | |
---|---|
DigiKey Part Number | 1779-1224-ND |
Manufacturer | |
Manufacturer Product Number | RM10/I-3C95 |
Description | FERRITE CORE RM 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.729" (18.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 10 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.729" (18.60mm) | |
Length | 1.122" (28.50mm) | |
Width | 0.531" (13.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥26.78700 | ¥267.87 |
25 | ¥20.09360 | ¥502.34 |
50 | ¥19.53580 | ¥976.79 |
200 | ¥17.30255 | ¥3,460.51 |
400 | ¥16.18633 | ¥6,474.53 |
600 | ¥15.06997 | ¥9,041.98 |
1,000 | ¥13.95373 | ¥13,953.73 |