PQ32/30-3C97 | |
---|---|
DigiKey Part Number | 1779-1195-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/30-3C97 |
Description | FERRITE CORE PQ 3C97 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core PQ Type 1.299" (33.00mm) Length 0.866" (22.00mm) Width Diameter 1.193" (30.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 32 x 30 | |
Material | 3C97 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.193" (30.30mm) | |
Length | 1.299" (33.00mm) | |
Width | 0.866" (22.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥42.94000 | ¥429.40 |
25 | ¥32.67200 | ¥816.80 |
50 | ¥31.73680 | ¥1,586.84 |
140 | ¥28.00364 | ¥3,920.51 |
280 | ¥26.13668 | ¥7,318.27 |
560 | ¥24.26975 | ¥13,591.06 |
1,120 | ¥23.33629 | ¥26,136.64 |