MACC0020Y | |
---|---|
DigiKey Part Number | 4616-MACC0020Y-ND |
Manufacturer | |
Manufacturer Product Number | MACC0020Y |
Description | AMORPHOUS CUT CORE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated Amorphous Ferrite Core U Type 1.398" (35.50mm) Length 1.181" (30.00mm) Width Diameter 1.437" (36.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | Amorphous | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 162.0 | |
Effective Area (Ae) mm² | 280.0 | |
Finish | Uncoated | |
Height | 1.437" (36.50mm) | |
Length | 1.398" (35.50mm) | |
Width | 1.181" (30.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
64 | ¥137.13922 | ¥8,776.91 |