CMC040032015H | |
---|---|
DigiKey Part Number | 4616-CMC040032015H-ND |
Manufacturer | |
Manufacturer Product Number | CMC040032015H |
Description | NANOCRYSTAL CORE TOROID 47.2UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polyester Nanocrystalline Ferrite Core Toroid Type Length Width 1.575" (40.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 1.575" (40.00mm) | |
Inductance Factor (Al) | 47.2 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 80000 | |
Effective Length (le) mm | 113.0 | |
Effective Area (Ae) mm² | 50.0 | |
Finish | Polyester | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.35000 | ¥110.35 |
10 | ¥93.99800 | ¥939.98 |
100 | ¥61.30570 | ¥6,130.57 |
1,000 | ¥51.08806 | ¥51,088.06 |