CMC030020012H | |
---|---|
DigiKey Part Number | 4616-CMC030020012H-ND |
Manufacturer | |
Manufacturer Product Number | CMC030020012H |
Description | NANOCRYSTALLINE CORE TOROID 55UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polyester Nanocrystalline Ferrite Core Toroid Type Length Width 1.181" (30.00mm) Diameter 0.472" (12.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 1.181" (30.00mm) | |
Inductance Factor (Al) | 55 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 80000 | |
Effective Length (le) mm | 79.0 | |
Effective Area (Ae) mm² | 49.0 | |
Finish | Polyester | |
Height | 0.472" (12.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |
10 | ¥39.14800 | ¥391.48 |
25 | ¥29.96520 | ¥749.13 |