CMC025016010H | |
---|---|
DigiKey Part Number | 4616-CMC025016010H-ND |
Manufacturer | |
Manufacturer Product Number | CMC025016010H |
Description | NANOCRYSTAL CORE TOROID 65.5UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polyester Nanocrystalline Ferrite Core Toroid Type Length Width 0.984" (25.00mm) Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 0.984" (25.00mm) | |
Inductance Factor (Al) | 65.5 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 80000 | |
Effective Length (le) mm | 64.3 | |
Effective Area (Ae) mm² | 37.0 | |
Finish | Polyester | |
Height | 0.394" (10.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.82000 | ¥49.82 |
10 | ¥42.45500 | ¥424.55 |
100 | ¥27.69020 | ¥2,769.02 |
1,000 | ¥23.07553 | ¥23,075.53 |