0P46420UC | |
---|---|
DigiKey Part Number | 4616-0P46420UC-ND |
Manufacturer | |
Manufacturer Product Number | 0P46420UC |
Description | FERRITE CORE UR 4.098UH P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated P Ferrite Core UR Type 2.520" (64.00mm) Length 0.945" (24.00mm) Width Diameter 1.594" (40.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | UR | |
Supplier Device Package | - | |
Material | P | |
Diameter | - | |
Inductance Factor (Al) | 4.098 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Effective Length (le) mm | 210.0 | |
Effective Area (Ae) mm² | 290.0 | |
Effective Magnetic Volume (Ve) mm³ | 61000.0 | |
Finish | Uncoated | |
Height | 1.594" (40.50mm) | |
Length | 2.520" (64.00mm) | |
Width | 0.945" (24.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.36000 | ¥94.36 |
10 | ¥80.37900 | ¥803.79 |
150 | ¥52.41907 | ¥7,862.86 |
1,050 | ¥43.68241 | ¥45,866.53 |