0P44121UC | |
---|---|
DigiKey Part Number | 4616-0P44121UC-ND |
Manufacturer | |
Manufacturer Product Number | 0P44121UC |
Description | FERRITE CORE UR 2.047UH P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated P Ferrite Core UR Type 1.645" (41.78mm) Length 0.470" (11.94mm) Width Diameter 0.811" (20.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | UR | |
Supplier Device Package | - | |
Material | P | |
Diameter | - | |
Inductance Factor (Al) | 2.047 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Effective Length (le) mm | 115.2 | |
Effective Area (Ae) mm² | 114.3 | |
Effective Magnetic Volume (Ve) mm³ | 13172.0 | |
Finish | Uncoated | |
Height | 0.811" (20.60mm) | |
Length | 1.645" (41.78mm) | |
Width | 0.470" (11.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.21800 | ¥72.18 |
25 | ¥5.34880 | ¥133.72 |
50 | ¥5.08040 | ¥254.02 |
100 | ¥4.70800 | ¥470.80 |