0P45716UC | |
---|---|
DigiKey Part Number | 4616-0P45716UC-ND |
Manufacturer | |
Manufacturer Product Number | 0P45716UC |
Description | FERRITE CORE UR 3.061UH P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated P Ferrite Core UR Type 2.270" (57.65mm) Length 0.626" (15.90mm) Width Diameter 1.126" (28.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | UR | |
Supplier Device Package | - | |
Material | P | |
Diameter | - | |
Inductance Factor (Al) | 3.061 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Effective Length (le) mm | 163.0 | |
Effective Area (Ae) mm² | 171.0 | |
Effective Magnetic Volume (Ve) mm³ | 27900.0 | |
Finish | Uncoated | |
Height | 1.126" (28.60mm) | |
Length | 2.270" (57.65mm) | |
Width | 0.626" (15.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.26000 | ¥51.26 |
10 | ¥34.81900 | ¥348.19 |
25 | ¥29.47080 | ¥736.77 |
50 | ¥25.77960 | ¥1,288.98 |
100 | ¥22.36480 | ¥2,236.48 |
250 | ¥21.67712 | ¥5,419.28 |