UR59/36/17-3C90 | |
---|---|
DigiKey Part Number | UR59/36/17-3C90-ND |
Manufacturer | |
Manufacturer Product Number | UR59/36/17-3C90 |
Description | FERRITE CORE UR 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core UR Type 2.337" (59.35mm) Length 0.669" (17.00mm) Width Diameter 1.409" (35.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | UR | |
Supplier Device Package | UR 59 x 36 x 17 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.409" (35.80mm) | |
Length | 2.337" (59.35mm) | |
Width | 0.669" (17.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥33.18365 | ¥53,093.84 |