UR64/40/20-3C90 | |
---|---|
DigiKey Part Number | 1779-1461-ND |
Manufacturer | |
Manufacturer Product Number | UR64/40/20-3C90 |
Description | FERRITE CORE UR 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core UR Type 2.520" (64.00mm) Length 0.945" (24.00mm) Width Diameter 1.594" (40.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | UR | |
Supplier Device Package | UR 64 x 40 x 20 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.594" (40.50mm) | |
Length | 2.520" (64.00mm) | |
Width | 0.945" (24.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.04000 | ¥82.04 |
10 | ¥69.84600 | ¥698.46 |
25 | ¥53.14640 | ¥1,328.66 |
72 | ¥51.62833 | ¥3,717.24 |
144 | ¥45.55410 | ¥6,559.79 |
288 | ¥42.51729 | ¥12,244.98 |
504 | ¥39.48040 | ¥19,898.12 |
1,008 | ¥37.96189 | ¥38,265.59 |