MX25L25645GM2I-10G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Macronix
In Stock: 21,798
Unit Price: ¥30.21000
Datasheet

MX25L25645GM2I-10G

DigiKey Part Number
MX25L25645GM2I-10G-ND
Manufacturer
Manufacturer Product Number
MX25L25645GM2I-10G
Description
IC FLASH 256MBIT SPI 120MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI 120 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
30µs, 750µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,608¥18.07631¥372,516.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.