MX35LF1GE4AB-Z4I | |
---|---|
DigiKey Part Number | MX35LF1GE4AB-Z4I-ND |
Manufacturer | |
Manufacturer Product Number | MX35LF1GE4AB-Z4I |
Description | IC FLASH 1GBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 104 MHz 8-WSON (8x6) |
EDA/CAD Models | MX35LF1GE4AB-Z4I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 600µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.55900 | ¥215.59 |
25 | ¥21.22720 | ¥530.68 |
40 | ¥21.17300 | ¥846.92 |
80 | ¥18.91950 | ¥1,513.56 |
230 | ¥18.29752 | ¥4,208.43 |
480 | ¥18.23090 | ¥8,750.83 |
960 | ¥16.97625 | ¥16,297.20 |
5,280 | ¥15.36636 | ¥81,134.38 |