AP130-18SAG-7 | |
---|---|
DigiKey Part Number | 31-AP130-18SAG-7TR-ND - Tape & Reel (TR) 31-AP130-18SAG-7CT-ND - Cut Tape (CT) 31-AP130-18SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP130-18SAG-7 |
Description | IC REG LINEAR 1.8V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP130-18SAG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.46000 | ¥54.60 |
25 | ¥5.12960 | ¥128.24 |
100 | ¥4.18540 | ¥418.54 |
250 | ¥3.88752 | ¥971.88 |
500 | ¥3.30856 | ¥1,654.28 |
1,000 | ¥2.64676 | ¥2,646.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.39863 | ¥7,195.89 |
6,000 | ¥2.23322 | ¥13,399.32 |
15,000 | ¥2.15050 | ¥32,257.50 |
30,000 | ¥2.06779 | ¥62,033.70 |