NPTB00025B

DigiKey Part Number
1465-1420-ND
Manufacturer
Manufacturer Product Number
NPTB00025B
Description
RF MOSFET HEMT 28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 225 mA 0Hz ~ 4GHz 13.5dB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Technology
HEMT
Frequency
0Hz ~ 4GHz
Gain
13.5dB
Voltage - Test
28 V
Current Rating (Amps)
5.4A
Noise Figure
-
Current - Test
225 mA
Power - Output
-
Voltage - Rated
100 V
Package / Case
-
Supplier Device Package
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30¥1,901.81767¥57,054.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.