NPT1012B | |
---|---|
DigiKey Part Number | 1465-1415-ND |
Manufacturer | |
Manufacturer Product Number | NPT1012B |
Description | RF MOSFET HEMT 28V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 225 mA 0Hz ~ 4GHz 13dB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 0Hz ~ 4GHz | |
Gain | 13dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 225 mA | |
Power - Output | - | |
Voltage - Rated | 100 V | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥1,383.27000 | ¥41,498.10 |