NPT1004D

DigiKey Part Number
1465-1413-ND
Manufacturer
Manufacturer Product Number
NPT1004D
Description
RF MOSFET HEMT 28V 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 350 mA 0Hz ~ 4GHz 13dB 37dBm 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tube
Part Status
Active
Technology
HEMT
Frequency
0Hz ~ 4GHz
Gain
13dB
Voltage - Test
28 V
Current Rating (Amps)
9.5A
Noise Figure
-
Current - Test
350 mA
Power - Output
37dBm
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥546.44000¥546.44
10¥513.32600¥5,133.26
95¥460.33842¥43,732.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.