CLF3H0060S-30U | |
---|---|
DigiKey Part Number | 1603-CLF3H0060S-30U-ND |
Manufacturer | |
Manufacturer Product Number | CLF3H0060S-30U |
Description | RF MOSFET HEMT 50V SOT1227B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 60 mA 0Hz ~ 6GHz 17dB 30W SOT1227B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 0Hz ~ 6GHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 60 mA | |
Power - Output | 30W | |
Voltage - Rated | 150 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1227B | |
Supplier Device Package | SOT1227B |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,158.32000 | ¥1,158.32 |