NPT1004D | |
---|---|
DigiKey Part Number | 1465-1413-ND |
Manufacturer | |
Manufacturer Product Number | NPT1004D |
Description | RF MOSFET HEMT 28V 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 350 mA 0Hz ~ 4GHz 13dB 37dBm 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 0Hz ~ 4GHz | |
Gain | 13dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 9.5A | |
Noise Figure | - | |
Current - Test | 350 mA | |
Power - Output | 37dBm | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥546.44000 | ¥546.44 |
10 | ¥513.32600 | ¥5,133.26 |
95 | ¥460.33842 | ¥43,732.15 |