U104 | |
---|---|
DigiKey Part Number | 2221-U104-ND |
Manufacturer | |
Manufacturer Product Number | U104 |
Description | CO2L UNIT WITH TEMPERATURE AND H |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SCD41 Carbon Dioxide (CO2), Humidity, Temperature Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Carbon Dioxide (CO2), Humidity, Temperature | |
Utilized IC / Part | SCD41 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, UIFlow | |
Interconnect System | Grove, HY2.0-4P | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.82000 | ¥376.82 |